Part Details for RK73H2BRTTEB2492F by KOA Corporation
Overview of RK73H2BRTTEB2492F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTTEB2492F
RK73H2BRTTEB2492F CAD Models
RK73H2BRTTEB2492F Part Data Attributes
|
RK73H2BRTTEB2492F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTEB2492F
KOA Corporation
RES,SMT,THICK FILM,24.9K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Total Weight | 9.14 | |
Category CO2 Kg | 4.54 | |
CO2 | 41.4956 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2019-01-15 | |
CAS Accounted for Wt | 97 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 7440-02-0 | |
EFUP | 10 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.20 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTEB2492F
This table gives cross-reference parts and alternative options found for RK73H2BRTTEB2492F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTEB2492F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-1024K9L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BRTTEB2492F vs RC1206FR-1024K9L |
RMS12R-24K9-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RK73H2BRTTEB2492F vs RMS12R-24K9-F |
MC1206-2492-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTTEB2492F vs MC1206-2492-FT101Q |
1206S4F2492BAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTTEB2492F vs 1206S4F2492BAE |
1206S4F2492C2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTTEB2492F vs 1206S4F2492C2 |
MC1206P-2492-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BRTTEB2492F vs MC1206P-2492-FT |
ERJS08F2492V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RK73H2BRTTEB2492F vs ERJS08F2492V |
CR-06FL724K9 | RES,SMT,THICK FILM,24.9K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Viking Technology | RK73H2BRTTEB2492F vs CR-06FL724K9 |
SG73P2BTTDD2492F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTTEB2492F vs SG73P2BTTDD2492F |
RC3216F2492CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2BRTTEB2492F vs RC3216F2492CS |