Part Details for RK73H2BRTTEB2490F by KOA Corporation
Overview of RK73H2BRTTEB2490F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RK73H2BRTTEB2490F
RK73H2BRTTEB2490F CAD Models
RK73H2BRTTEB2490F Part Data Attributes
|
RK73H2BRTTEB2490F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTEB2490F
KOA Corporation
RES,SMT,THICK FILM,249 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTEB2490F
This table gives cross-reference parts and alternative options found for RK73H2BRTTEB2490F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTEB2490F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-2490-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTTEB2490F vs MC1206-2490-FBW |
RMC32K2490FB | Fixed Resistor, | Kamaya Inc | RK73H2BRTTEB2490F vs RMC32K2490FB |
RK73H2BRTTDD2490F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BRTTEB2490F vs RK73H2BRTTDD2490F |
RK73H2BXTD2490F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTTEB2490F vs RK73H2BXTD2490F |
MC1206P-2490-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BRTTEB2490F vs MC1206P-2490-FB |
1206S4F2490CAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTTEB2490F vs 1206S4F2490CAE |
RC3216F2490GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2BRTTEB2490F vs RC3216F2490GS |
CRS1206-4W-2490FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RK73H2BRTTEB2490F vs CRS1206-4W-2490FT |
1206S4F2490B5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTTEB2490F vs 1206S4F2490B5E |
RM12FTN2490 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H2BRTTEB2490F vs RM12FTN2490 |