Part Details for RK73H2BRTTEB2103D by KOA Corporation
Overview of RK73H2BRTTEB2103D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTTEB2103D
RK73H2BRTTEB2103D CAD Models
RK73H2BRTTEB2103D Part Data Attributes
|
RK73H2BRTTEB2103D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTEB2103D
KOA Corporation
RES,SMT,THICK FILM,210K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTEB2103D
This table gives cross-reference parts and alternative options found for RK73H2BRTTEB2103D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTEB2103D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR-06DL7--210K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BRTTEB2103D vs CR-06DL7--210K |
RM12D2103CT-X | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BRTTEB2103D vs RM12D2103CT-X |
CR-06DLB--210K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BRTTEB2103D vs CR-06DLB--210K |
MC1206P-2103-DT101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RK73H2BRTTEB2103D vs MC1206P-2103-DT101W |
CR-06DLF--210K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BRTTEB2103D vs CR-06DLF--210K |
RK73H2BLTEB2103D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RK73H2BRTTEB2103D vs RK73H2BLTEB2103D |
RMS12R-210K-D | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RK73H2BRTTEB2103D vs RMS12R-210K-D |
SF12H2103DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BRTTEB2103D vs SF12H2103DTL |
MC1206P-2103-DT101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BRTTEB2103D vs MC1206P-2103-DT101Q |
CR1206-4W-2103DPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RK73H2BRTTEB2103D vs CR1206-4W-2103DPT-13 |