Part Details for RK73H2BRTTEB1910F by KOA Speer Electronics Inc
Overview of RK73H2BRTTEB1910F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTTEB1910F
RK73H2BRTTEB1910F CAD Models
RK73H2BRTTEB1910F Part Data Attributes
|
RK73H2BRTTEB1910F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTEB1910F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTEB1910F
This table gives cross-reference parts and alternative options found for RK73H2BRTTEB1910F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTEB1910F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X1910FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BRTTEB1910F vs WR12X1910FBL |
RC1206FR-13191R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BRTTEB1910F vs RC1206FR-13191R |
CR1206F191RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BRTTEB1910F vs CR1206F191RD50 |
1206S4F1910CDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTTEB1910F vs 1206S4F1910CDE |
RK73H2BGBK1910F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTTEB1910F vs RK73H2BGBK1910F |
CR1206-FX-1910EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BRTTEB1910F vs CR1206-FX-1910EPF |
1206S4F1910TD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTTEB1910F vs 1206S4F1910TD |
MC1206P-1910-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BRTTEB1910F vs MC1206P-1910-FT101W |
FCF06FT-1910 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BRTTEB1910F vs FCF06FT-1910 |
RM12FTN1910 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H2BRTTEB1910F vs RM12FTN1910 |