Part Details for RK73H2BRTTEB18R0F by KOA Corporation
Overview of RK73H2BRTTEB18R0F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RK73H2BRTTEB18R0F
RK73H2BRTTEB18R0F CAD Models
RK73H2BRTTEB18R0F Part Data Attributes
|
RK73H2BRTTEB18R0F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTEB18R0F
KOA Corporation
RES,SMT,THICK FILM,18 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTEB18R0F
This table gives cross-reference parts and alternative options found for RK73H2BRTTEB18R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTEB18R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTED18R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTTEB18R0F vs RK73H2BRTTED18R0F |
RK73H2BRTTD18R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTTEB18R0F vs RK73H2BRTTD18R0F |
RK73H2BXTED18R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTTEB18R0F vs RK73H2BXTED18R0F |
AC1206FR-1318RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BRTTEB18R0F vs AC1206FR-1318RL |
232272911809 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BRTTEB18R0F vs 232272911809 |
RS06K180FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BRTTEB18R0F vs RS06K180FCL |
MR12X18R0FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BRTTEB18R0F vs MR12X18R0FGL |
CR0818R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2BRTTEB18R0F vs CR0818R0F |
CR1206TT100V18R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RK73H2BRTTEB18R0F vs CR1206TT100V18R+-1% |
MCR18EZPF18R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RK73H2BRTTEB18R0F vs MCR18EZPF18R0 |