Part Details for RK73H2BRTTEB1802F by KOA Corporation
Overview of RK73H2BRTTEB1802F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RK73H2BRTTEB1802F
RK73H2BRTTEB1802F CAD Models
RK73H2BRTTEB1802F Part Data Attributes
|
RK73H2BRTTEB1802F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTEB1802F
KOA Corporation
RES,SMT,THICK FILM,18K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTEB1802F
This table gives cross-reference parts and alternative options found for RK73H2BRTTEB1802F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTEB1802F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-FX-1802EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BRTTEB1802F vs CR1206-FX-1802EPF |
RK73H2BTTED1802F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTTEB1802F vs RK73H2BTTED1802F |
RK73H2BTTEB1802F | RES,SMT,THICK FILM,18K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RK73H2BRTTEB1802F vs RK73H2BTTEB1802F |
RC3216F183AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | RK73H2BRTTEB1802F vs RC3216F183AS |
CRCW120618K0FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BRTTEB1802F vs CRCW120618K0FKTABC |
WCR1206-18KFI | Fixed Resistor, 0.25W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BRTTEB1802F vs WCR1206-18KFI |
WR12X1802FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BRTTEB1802F vs WR12X1802FQL |
9C12063A1802FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BRTTEB1802F vs 9C12063A1802FKHFT |
CR32-183FV | Fixed Resistor, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BRTTEB1802F vs CR32-183FV |
CR-06FL7---18K | Fixed Resistor, CHIP | Viking Tech Corp | RK73H2BRTTEB1802F vs CR-06FL7---18K |