Part Details for RK73H2BRTTEB1472F by KOA Speer Electronics Inc
Overview of RK73H2BRTTEB1472F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTTEB1472F
RK73H2BRTTEB1472F CAD Models
RK73H2BRTTEB1472F Part Data Attributes
|
RK73H2BRTTEB1472F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTEB1472F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 14700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTEB1472F
This table gives cross-reference parts and alternative options found for RK73H2BRTTEB1472F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTEB1472F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X1472FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BRTTEB1472F vs WR12X1472FT |
AC1206FR-1014K7L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BRTTEB1472F vs AC1206FR-1014K7L |
RK73H2BXTDD1472F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTTEB1472F vs RK73H2BXTDD1472F |
CRG1206F14K7 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 14700ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | RK73H2BRTTEB1472F vs CRG1206F14K7 |
WR12X1472FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BRTTEB1472F vs WR12X1472FB |
WR12X1472FDLV | Fixed Resistor, 0.25W, 14700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BRTTEB1472F vs WR12X1472FDLV |
1206S4F1472CA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTTEB1472F vs 1206S4F1472CA |
1206S4F1472C4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTTEB1472F vs 1206S4F1472C4 |
RMCS1/814.7K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BRTTEB1472F vs RMCS1/814.7K1%R |
MC1206P-1472-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BRTTEB1472F vs MC1206P-1472-FT |