Part Details for RK73H2BRTTE6042D by KOA Speer Electronics Inc
Overview of RK73H2BRTTE6042D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTTE6042D
RK73H2BRTTE6042D CAD Models
RK73H2BRTTE6042D Part Data Attributes
|
RK73H2BRTTE6042D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTE6042D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTE6042D
This table gives cross-reference parts and alternative options found for RK73H2BRTTE6042D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTE6042D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTTDB6042D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTTE6042D vs RK73H2BTTDB6042D |
CR1206-4W-6042DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RK73H2BRTTE6042D vs CR1206-4W-6042DSNT-13 |
CR-06DLA--60K4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BRTTE6042D vs CR-06DLA--60K4 |
CR32-6042DB | Fixed Resistor, Wire Wound, 0.25W, 60400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BRTTE6042D vs CR32-6042DB |
RCS3216D6042AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RK73H2BRTTE6042D vs RCS3216D6042AS |
RM12D6042CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BRTTE6042D vs RM12D6042CTDK-X |
AF1206DR-0760K4L | Fixed Resistor, 0.25W, 60400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BRTTE6042D vs AF1206DR-0760K4L |
RS06K6042DBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BRTTE6042D vs RS06K6042DBG |
CR1206TT100V60.4K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RK73H2BRTTE6042D vs CR1206TT100V60.4K+-0.5% |
RC1206DR-1360K4P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BRTTE6042D vs RC1206DR-1360K4P |