Part Details for RK73H2BRTTE1652F by KOA Speer Electronics Inc
Overview of RK73H2BRTTE1652F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTTE1652F
RK73H2BRTTE1652F CAD Models
RK73H2BRTTE1652F Part Data Attributes
|
RK73H2BRTTE1652F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTE1652F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTE1652F
This table gives cross-reference parts and alternative options found for RK73H2BRTTE1652F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTE1652F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-1316K5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BRTTE1652F vs RC1206FR-1316K5 |
MC1206P-1652-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BRTTE1652F vs MC1206P-1652-FTW |
AC1206FR-1316K5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BRTTE1652F vs AC1206FR-1316K5L |
MCR18EZHF1652 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RK73H2BRTTE1652F vs MCR18EZHF1652 |
MC1206P-1652-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BRTTE1652F vs MC1206P-1652-FB101W |
CR-06FL7--16K5- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | RK73H2BRTTE1652F vs CR-06FL7--16K5- |
CTTKFR1206FTE1652 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RK73H2BRTTE1652F vs CTTKFR1206FTE1652 |
1206S4F1652CDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTTE1652F vs 1206S4F1652CDE |
RK73H2BLTE1652F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTTE1652F vs RK73H2BLTE1652F |
CR1206F16K5P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BRTTE1652F vs CR1206F16K5P20 |