Part Details for RK73H2BRTTE1473F by KOA Speer Electronics Inc
Overview of RK73H2BRTTE1473F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTTE1473F
RK73H2BRTTE1473F CAD Models
RK73H2BRTTE1473F Part Data Attributes
|
RK73H2BRTTE1473F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTE1473F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 147000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTE1473F
This table gives cross-reference parts and alternative options found for RK73H2BRTTE1473F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTE1473F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1206FR-13147KL | Fixed Resistor, 0.25W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BRTTE1473F vs AF1206FR-13147KL |
TSR8GTF1473V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BRTTE1473F vs TSR8GTF1473V |
MC1206-1473-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTTE1473F vs MC1206-1473-FB101 |
CR1206-FX-1473EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BRTTE1473F vs CR1206-FX-1473EPF |
RK73H2BRTTED1473F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTTE1473F vs RK73H2BRTTED1473F |
NRC12F1473TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RK73H2BRTTE1473F vs NRC12F1473TR10F |
MC1206-1473-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTTE1473F vs MC1206-1473-FT101Q |
RK73H2BRTTEB1473F | RES,SMT,THICK FILM,147K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RK73H2BRTTE1473F vs RK73H2BRTTEB1473F |
RMCF1206FT147K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BRTTE1473F vs RMCF1206FT147K |
1206S4F1473BAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTTE1473F vs 1206S4F1473BAE |