Part Details for RK73H2BRTTDD2323F by KOA Speer Electronics Inc
Overview of RK73H2BRTTDD2323F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTTDD2323F
RK73H2BRTTDD2323F CAD Models
RK73H2BRTTDD2323F Part Data Attributes
|
RK73H2BRTTDD2323F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTDD2323F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 232000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTDD2323F
This table gives cross-reference parts and alternative options found for RK73H2BRTTDD2323F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTDD2323F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1206FR-13232KL | Fixed Resistor, 0.25W, 232000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BRTTDD2323F vs AF1206FR-13232KL |
9C12063A2323FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BRTTDD2323F vs 9C12063A2323FKPFT |
1206S4F2323TD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTTDD2323F vs 1206S4F2323TD |
1206S4F2323CC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTTDD2323F vs 1206S4F2323CC |
RMNW32K2323FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BRTTDD2323F vs RMNW32K2323FB |
AC1206FR-07232KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BRTTDD2323F vs AC1206FR-07232KL |
HQ06S4F2323TEE | Fixed Resistor, 0.25W, 232000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTTDD2323F vs HQ06S4F2323TEE |
CR1206-4W-2323FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RK73H2BRTTDD2323F vs CR1206-4W-2323FSNT-13 |
CR1206F232KP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BRTTDD2323F vs CR1206F232KP20 |
RCS3216F2323CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RK73H2BRTTDD2323F vs RCS3216F2323CS |