Part Details for RK73H2BRTTDD1962F by KOA Speer Electronics Inc
Overview of RK73H2BRTTDD1962F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTTDD1962F
RK73H2BRTTDD1962F CAD Models
RK73H2BRTTDD1962F Part Data Attributes
|
RK73H2BRTTDD1962F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTDD1962F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 19600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTDD1962F
This table gives cross-reference parts and alternative options found for RK73H2BRTTDD1962F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTDD1962F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTEB1962F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTTDD1962F vs RK73H2BLTEB1962F |
CRCW120619K6FKTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BRTTDD1962F vs CRCW120619K6FKTL |
RK73H2BLTE1962F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTTDD1962F vs RK73H2BLTE1962F |
RC1206F1962-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BRTTDD1962F vs RC1206F1962-07-T70 |
1206S4F1962T3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTTDD1962F vs 1206S4F1962T3E |
ERJS08F1962V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RK73H2BRTTDD1962F vs ERJS08F1962V |
RK73H2BTTED1962F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTTDD1962F vs RK73H2BTTED1962F |
RK73H2BTTDD1962F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTTDD1962F vs RK73H2BTTDD1962F |
CRCW12061962F100RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BRTTDD1962F vs CRCW12061962F100RT5 |
RMC120619K61%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RK73H2BRTTDD1962F vs RMC120619K61%N |