Part Details for RK73H2BRTTDD1201D by KOA Speer Electronics Inc
Overview of RK73H2BRTTDD1201D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTTDD1201D
RK73H2BRTTDD1201D CAD Models
RK73H2BRTTDD1201D Part Data Attributes
|
RK73H2BRTTDD1201D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTDD1201D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTDD1201D
This table gives cross-reference parts and alternative options found for RK73H2BRTTDD1201D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTDD1201D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/8K1201DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BRTTDD1201D vs RMC1/8K1201DTP |
MC1206-1201-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BRTTDD1201D vs MC1206-1201-DT101W |
RMSW32K122DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BRTTDD1201D vs RMSW32K122DB |
RMC1/8K122DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BRTTDD1201D vs RMC1/8K122DTP |
MC1206P-1201-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTTDD1201D vs MC1206P-1201-DB101Q |
RMC1/8K122DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BRTTDD1201D vs RMC1/8K122DB |
RM12DTN1201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | RK73H2BRTTDD1201D vs RM12DTN1201 |
RK73H2BLTEB1201D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTTDD1201D vs RK73H2BLTEB1201D |
CR32TR122D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | RK73H2BRTTDD1201D vs CR32TR122D |
SF12H1201DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BRTTDD1201D vs SF12H1201DBL |