Part Details for RK73H2BRTTDB8064F by KOA Speer Electronics Inc
Overview of RK73H2BRTTDB8064F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTTDB8064F
RK73H2BRTTDB8064F CAD Models
RK73H2BRTTDB8064F Part Data Attributes
|
RK73H2BRTTDB8064F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTDB8064F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 8060000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTDB8064F
This table gives cross-reference parts and alternative options found for RK73H2BRTTDB8064F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTDB8064F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206F8064-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BRTTDB8064F vs RC1206F8064-07-RG70 |
NMCR1206FT8M06 | RES,SMT,THICK FILM,8.06M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BRTTDB8064F vs NMCR1206FT8M06 |
RMF12FT8064 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RK73H2BRTTDB8064F vs RMF12FT8064 |
RMCS1/88.06M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BRTTDB8064F vs RMCS1/88.06M1%R |
CR1206AFW-8064EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BRTTDB8064F vs CR1206AFW-8064EAS |
WR12W8064FGR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BRTTDB8064F vs WR12W8064FGR |
CR1206-FW-8064EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BRTTDB8064F vs CR1206-FW-8064EPF |
WR12W8064FBR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BRTTDB8064F vs WR12W8064FBR |
RMC32-8064FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BRTTDB8064F vs RMC32-8064FTP |
NMCR1206FG8M06 | RES,SMT,THICK FILM,8.06M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BRTTDB8064F vs NMCR1206FG8M06 |