Part Details for RK73H2BRTTDB75R0F by KOA Speer Electronics Inc
Overview of RK73H2BRTTDB75R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTTDB75R0F
RK73H2BRTTDB75R0F CAD Models
RK73H2BRTTDB75R0F Part Data Attributes
|
RK73H2BRTTDB75R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTDB75R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTDB75R0F
This table gives cross-reference parts and alternative options found for RK73H2BRTTDB75R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTDB75R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTBK75R0F | RES,SMT,THICK FILM,75 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RK73H2BRTTDB75R0F vs RK73H2BRTBK75R0F |
CR-06FLF---75R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BRTTDB75R0F vs CR-06FLF---75R |
RS06K750FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BRTTDB75R0F vs RS06K750FB |
NRC-AS12F75R0TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RK73H2BRTTDB75R0F vs NRC-AS12F75R0TRQYF |
CR0875R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2BRTTDB75R0F vs CR0875R0F |
ERJU08F75R0V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73H2BRTTDB75R0F vs ERJU08F75R0V |
RC3216F75R0FS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2BRTTDB75R0F vs RC3216F75R0FS |
RK73H2BRTTDD75R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTTDB75R0F vs RK73H2BRTTDD75R0F |
TSR8GF75R0V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BRTTDB75R0F vs TSR8GF75R0V |
9C12063A75R0FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BRTTDB75R0F vs 9C12063A75R0FKPF3 |