Part Details for RK73H2BRTTDB6201F by KOA Corporation
Overview of RK73H2BRTTDB6201F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RK73H2BRTTDB6201F
RK73H2BRTTDB6201F CAD Models
RK73H2BRTTDB6201F Part Data Attributes
|
RK73H2BRTTDB6201F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTDB6201F
KOA Corporation
RES,SMT,THICK FILM,6.2K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTDB6201F
This table gives cross-reference parts and alternative options found for RK73H2BRTTDB6201F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTDB6201F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X6201FGLJ | Fixed Resistor, 0.25W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BRTTDB6201F vs WR12X6201FGLJ |
AF1206FR-136K2L | Fixed Resistor, 0.25W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BRTTDB6201F vs AF1206FR-136K2L |
232272486202 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BRTTDB6201F vs 232272486202 |
CR086201F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2BRTTDB6201F vs CR086201F |
RMCS1/86.2K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BRTTDB6201F vs RMCS1/86.2K1%R |
RS06K622FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BRTTDB6201F vs RS06K622FBG |
RK73H2BTTE6201F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTTDB6201F vs RK73H2BTTE6201F |
RC1206FR-076K2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BRTTDB6201F vs RC1206FR-076K2 |
RS06K622FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BRTTDB6201F vs RS06K622FC |
RMCS1/86.2K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BRTTDB6201F vs RMCS1/86.2K1%A |