Part Details for RK73H2BRTTDB5760D by KOA Corporation
Overview of RK73H2BRTTDB5760D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RK73H2BRTTDB5760D
RK73H2BRTTDB5760D CAD Models
RK73H2BRTTDB5760D Part Data Attributes
|
RK73H2BRTTDB5760D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTDB5760D
KOA Corporation
RES,SMT,THICK FILM,576 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 576 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTDB5760D
This table gives cross-reference parts and alternative options found for RK73H2BRTTDB5760D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTDB5760D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-5760-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BRTTDB5760D vs MC1206P-5760-DTQ |
RCS3216D5760AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RK73H2BRTTDB5760D vs RCS3216D5760AS |
RK73H2BTTEB5760D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTTDB5760D vs RK73H2BTTEB5760D |
RS06K5760DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BRTTDB5760D vs RS06K5760DC |
CR1206D576RP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BRTTDB5760D vs CR1206D576RP20 |
CR325760DV | Fixed Resistor, 0.125W, 576ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BRTTDB5760D vs CR325760DV |
RC1206DR-10576RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BRTTDB5760D vs RC1206DR-10576RL |
AC1206DR-07576RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BRTTDB5760D vs AC1206DR-07576RL |
RS06K5760DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BRTTDB5760D vs RS06K5760DT |
RM12D5760CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BRTTDB5760D vs RM12D5760CT-X |