Part Details for RK73H2BRTTDB5493D by KOA Speer Electronics Inc
Overview of RK73H2BRTTDB5493D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTTDB5493D
RK73H2BRTTDB5493D CAD Models
RK73H2BRTTDB5493D Part Data Attributes
|
RK73H2BRTTDB5493D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTDB5493D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 549000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTDB5493D
This table gives cross-reference parts and alternative options found for RK73H2BRTTDB5493D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTDB5493D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H2BTTEB5493D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RK73H2BRTTDB5493D vs RK73H2BTTEB5493D |
MC1206P-5493-DT101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BRTTDB5493D vs MC1206P-5493-DT101Q |
RC1206DR-07549KP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BRTTDB5493D vs RC1206DR-07549KP |
MC1206P-5493-DTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RK73H2BRTTDB5493D vs MC1206P-5493-DTQ |
SG73P2BTTDD5493D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 549000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BRTTDB5493D vs SG73P2BTTDD5493D |
CR-06DLD--549K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BRTTDB5493D vs CR-06DLD--549K |
RMGW32K5493DB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BRTTDB5493D vs RMGW32K5493DB |
RK73H2BRTBK5493D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,549K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | RK73H2BRTTDB5493D vs RK73H2BRTBK5493D |
RK73H2BXTE5493D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RK73H2BRTTDB5493D vs RK73H2BXTE5493D |
NRC-AS12D5493TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BRTTDB5493D vs NRC-AS12D5493TRQYF |