Part Details for RK73H2BRTTDB3240F by KOA Speer Electronics Inc
Overview of RK73H2BRTTDB3240F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTTDB3240F
RK73H2BRTTDB3240F CAD Models
RK73H2BRTTDB3240F Part Data Attributes:
|
RK73H2BRTTDB3240F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTDB3240F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 324ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTDB3240F
This table gives cross-reference parts and alternative options found for RK73H2BRTTDB3240F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTDB3240F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-10324R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BRTTDB3240F vs RC1206FR-10324R |
CR32TR3240F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 324ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | RK73H2BRTTDB3240F vs CR32TR3240F |
CTTKFR1206FTE3240 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RK73H2BRTTDB3240F vs CTTKFR1206FTE3240 |
CAS12F3240CT | Fixed Resistor, 0.25W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BRTTDB3240F vs CAS12F3240CT |
RC1206F3240 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 324ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | RK73H2BRTTDB3240F vs RC1206F3240 |
RMS12R-324R-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 324ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RK73H2BRTTDB3240F vs RMS12R-324R-F |
RM12R-324R-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 324ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RK73H2BRTTDB3240F vs RM12R-324R-F |
RM12F3240CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BRTTDB3240F vs RM12F3240CTDK |
CR323240FV | Fixed Resistor, 0.25W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BRTTDB3240F vs CR323240FV |
232272913241L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 324ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BRTTDB3240F vs 232272913241L |