Part Details for RK73H2BRTTDB30R9F by KOA Speer Electronics Inc
Results Overview of RK73H2BRTTDB30R9F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H2BRTTDB30R9F Information
RK73H2BRTTDB30R9F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RK73H2BRTTDB30R9F
RK73H2BRTTDB30R9F CAD Models
RK73H2BRTTDB30R9F Part Data Attributes
|
RK73H2BRTTDB30R9F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTDB30R9F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 30.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTDB30R9F
This table gives cross-reference parts and alternative options found for RK73H2BRTTDB30R9F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTDB30R9F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR1/830R9FV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.25W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BRTTDB30R9F vs CR1/830R9FV |
RK73H2BLTD30R9F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BRTTDB30R9F vs RK73H2BLTD30R9F |
RC1206FR-1030R9L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BRTTDB30R9F vs RC1206FR-1030R9L |
RC1206FRF1330R9 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BRTTDB30R9F vs RC1206FRF1330R9 |
RCA120630R9FKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RK73H2BRTTDB30R9F vs RCA120630R9FKEA |
FWF06FW-30R9 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RK73H2BRTTDB30R9F vs FWF06FW-30R9 |
NMCT1206FT30R9 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.25W, 1%, 100ppm, 30.9ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | RK73H2BRTTDB30R9F vs NMCT1206FT30R9 |
RMC120630.91% | TY-OHM Electronic Works Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RK73H2BRTTDB30R9F vs RMC120630.91% |
RK73H2BTTED30R9F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BRTTDB30R9F vs RK73H2BTTED30R9F |
RC3216F30R9FS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RK73H2BRTTDB30R9F vs RC3216F30R9FS |