Part Details for RK73H2BRTTDB3011F by KOA Speer Electronics Inc
Overview of RK73H2BRTTDB3011F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTTDB3011F
RK73H2BRTTDB3011F CAD Models
RK73H2BRTTDB3011F Part Data Attributes
|
RK73H2BRTTDB3011F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTDB3011F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTDB3011F
This table gives cross-reference parts and alternative options found for RK73H2BRTTDB3011F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTDB3011F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BGBK3011F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTTDB3011F vs RK73H2BGBK3011F |
D2512068B3011FBN | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BRTTDB3011F vs D2512068B3011FBN |
RMGW32K3011FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BRTTDB3011F vs RMGW32K3011FTP |
CAS12F3011CT | Fixed Resistor, 0.25W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BRTTDB3011F vs CAS12F3011CT |
SR1206FR-073K01L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BRTTDB3011F vs SR1206FR-073K01L |
RC1206FR-073K01P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BRTTDB3011F vs RC1206FR-073K01P |
NRCS12F3011TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H2BRTTDB3011F vs NRCS12F3011TRF |
FWF06FV-3011 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BRTTDB3011F vs FWF06FV-3011 |
MR12X3011FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BRTTDB3011F vs MR12X3011FBL |
RCS3216F3011CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RK73H2BRTTDB3011F vs RCS3216F3011CS |