Part Details for RK73H2BRTTDB2801F by KOA Speer Electronics Inc
Overview of RK73H2BRTTDB2801F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTTDB2801F
RK73H2BRTTDB2801F CAD Models
RK73H2BRTTDB2801F Part Data Attributes
|
RK73H2BRTTDB2801F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTDB2801F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTDB2801F
This table gives cross-reference parts and alternative options found for RK73H2BRTTDB2801F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTDB2801F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F2K8P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BRTTDB2801F vs CR1206F2K8P10 |
1206S4F2801TC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTTDB2801F vs 1206S4F2801TC |
CR1206AFX-2801EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BRTTDB2801F vs CR1206AFX-2801EAS |
RS06K2801FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BRTTDB2801F vs RS06K2801FTG |
WR12X2801FTR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BRTTDB2801F vs WR12X2801FTR |
WR12X2801FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BRTTDB2801F vs WR12X2801FB |
MC1206-2801-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTTDB2801F vs MC1206-2801-FBQ |
WR12X2801FGR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BRTTDB2801F vs WR12X2801FGR |
1206S4F2801TCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTTDB2801F vs 1206S4F2801TCE |
CR-06FL7---2K8- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | RK73H2BRTTDB2801F vs CR-06FL7---2K8- |