Part Details for RK73H2BRTTDB1132D by KOA Corporation
Overview of RK73H2BRTTDB1132D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RK73H2BRTTDB1132D
RK73H2BRTTDB1132D CAD Models
RK73H2BRTTDB1132D Part Data Attributes
|
RK73H2BRTTDB1132D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTDB1132D
KOA Corporation
RES,SMT,THICK FILM,11.3K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTDB1132D
This table gives cross-reference parts and alternative options found for RK73H2BRTTDB1132D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTDB1132D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32TR1132D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | RK73H2BRTTDB1132D vs CR32TR1132D |
RK73H2BTTDB1132D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTTDB1132D vs RK73H2BTTDB1132D |
RMCS1206DT11K3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BRTTDB1132D vs RMCS1206DT11K3 |
MC1206P-1132-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BRTTDB1132D vs MC1206P-1132-DBW |
CRCW1206-P10011320.5%RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RK73H2BRTTDB1132D vs CRCW1206-P10011320.5%RT5 |
CR1206D11K3P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BRTTDB1132D vs CR1206D11K3P05 |
RC1206DR-1311K3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BRTTDB1132D vs RC1206DR-1311K3L |
CR321132DV | Fixed Resistor, 0.125W, 11300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BRTTDB1132D vs CR321132DV |
AF1206DR-1311K3L | Fixed Resistor, 0.25W, 11300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BRTTDB1132D vs AF1206DR-1311K3L |
MC1206-1132-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTTDB1132D vs MC1206-1132-DT101 |