Part Details for RK73H2BRTTD90R9F by KOA Speer Electronics Inc
Overview of RK73H2BRTTD90R9F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BRTTD90R9F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BRTTD90R9FTR-ND
|
DigiKey | RES 90.9 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0367 | Buy Now |
DISTI #
660-RK73H2BRTTD90R9F
|
Mouser Electronics | Thick Film Resistors - SMD 90.9 ohm 1% 0.25W AE RoHS: Compliant | 0 |
|
$0.0240 / $0.2500 | Order Now |
Part Details for RK73H2BRTTD90R9F
RK73H2BRTTD90R9F CAD Models
RK73H2BRTTD90R9F Part Data Attributes
|
RK73H2BRTTD90R9F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTD90R9F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 90.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTD90R9F
This table gives cross-reference parts and alternative options found for RK73H2BRTTD90R9F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTD90R9F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTDB90R9F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTTD90R9F vs RK73H2BRTTDB90R9F |
AC1206FR-0790R9L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BRTTD90R9F vs AC1206FR-0790R9L |
MCR18EZPF90R9 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RK73H2BRTTD90R9F vs MCR18EZPF90R9 |
RMCS1/890.91%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BRTTD90R9F vs RMCS1/890.91%R |
CAS12F90R9CT | Fixed Resistor, 0.25W, 90.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BRTTD90R9F vs CAS12F90R9CT |
CRCW120690R9FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RK73H2BRTTD90R9F vs CRCW120690R9FKTABC |
RMC1/8K90R9FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2BRTTD90R9F vs RMC1/8K90R9FB |
CR3290R9FB | Fixed Resistor, 0.25W, 90.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BRTTD90R9F vs CR3290R9FB |
RC1206F90R9-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BRTTD90R9F vs RC1206F90R9-07-T70 |
RM12F90R9CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 90.9ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BRTTD90R9F vs RM12F90R9CT-H |