Part Details for RK73H2BRTTD76R8F by KOA Speer Electronics Inc
Overview of RK73H2BRTTD76R8F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BRTTD76R8F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BRTTD76R8FTR-ND
|
DigiKey | RES 76.8 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0338 | Buy Now |
DISTI #
660-RK73H2BRTTD76R8F
|
Mouser Electronics | Thick Film Resistors - SMD 76.8 ohm 1% 0.25W AE RoHS: Compliant | 0 |
|
$0.0240 / $0.2500 | Order Now |
Part Details for RK73H2BRTTD76R8F
RK73H2BRTTD76R8F CAD Models
RK73H2BRTTD76R8F Part Data Attributes
|
RK73H2BRTTD76R8F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTD76R8F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 76.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 76.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTD76R8F
This table gives cross-reference parts and alternative options found for RK73H2BRTTD76R8F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTD76R8F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-FX-76R8ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 76.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RK73H2BRTTD76R8F vs CR1206-FX-76R8ELF |
RK73H2BLTEB76R8F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 76.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTTD76R8F vs RK73H2BLTEB76R8F |
CR-06FLA--76R8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 76.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BRTTD76R8F vs CR-06FLA--76R8 |
CR32-76R8-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 76.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BRTTD76R8F vs CR32-76R8-FL |
RM12F76R8CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 76.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BRTTD76R8F vs RM12F76R8CT-H |
MC1206-76R8-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 76.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTTD76R8F vs MC1206-76R8-FT |
RK73H2BRTBK76R8F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 76.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTTD76R8F vs RK73H2BRTBK76R8F |
9C12063A76R8FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 76.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BRTTD76R8F vs 9C12063A76R8FKAFT |
RK73H2BTTD76R8F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 76.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTTD76R8F vs RK73H2BTTD76R8F |
CR1/876R8FV | Fixed Resistor, 0.25W, 76.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BRTTD76R8F vs CR1/876R8FV |