Part Details for RK73H2BRTTD14R3F by KOA Speer Electronics Inc
Overview of RK73H2BRTTD14R3F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BRTTD14R3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BRTTD14R3FTR-ND
|
DigiKey | RES 14.3 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0338 | Buy Now |
DISTI #
660-RK73H2BRTTD14R3F
|
Mouser Electronics | Thick Film Resistors - SMD 14.3 ohm 1% 0.25W AE RoHS: Compliant | 0 |
|
$0.0240 / $0.2500 | Order Now |
Part Details for RK73H2BRTTD14R3F
RK73H2BRTTD14R3F CAD Models
RK73H2BRTTD14R3F Part Data Attributes
|
RK73H2BRTTD14R3F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTD14R3F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTD14R3F
This table gives cross-reference parts and alternative options found for RK73H2BRTTD14R3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTD14R3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FV-14R3-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BRTTD14R3F vs FCF06FV-14R3-W |
RMSW32K14R3FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BRTTD14R3F vs RMSW32K14R3FB |
MC1206-14R3-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTTD14R3F vs MC1206-14R3-FT101 |
RC1206FR-0714R3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BRTTD14R3F vs RC1206FR-0714R3 |
NMCR1206FJ14R3 | RES,SMT,THICK FILM,14.3 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BRTTD14R3F vs NMCR1206FJ14R3 |
9C12063A14R3FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BRTTD14R3F vs 9C12063A14R3FKPF3 |
RMC32K14R3FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BRTTD14R3F vs RMC32K14R3FB |
CRCW120614R3FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BRTTD14R3F vs CRCW120614R3FKEBC |
CR-06FLF--14R3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BRTTD14R3F vs CR-06FLF--14R3 |
WR12X14R3FDLV | Fixed Resistor, 0.25W, 14.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BRTTD14R3F vs WR12X14R3FDLV |