Part Details for RK73H2BRTBK8062F by KOA Corporation
Overview of RK73H2BRTBK8062F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for RK73H2BRTBK8062F
RK73H2BRTBK8062F CAD Models
RK73H2BRTBK8062F Part Data Attributes
|
RK73H2BRTBK8062F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTBK8062F
KOA Corporation
RES,SMT,THICK FILM,80.6K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTBK8062F
This table gives cross-reference parts and alternative options found for RK73H2BRTBK8062F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTBK8062F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT1206FG80K6 | RESISTOR, 0.25W, 1%, 100ppm, 80600ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BRTBK8062F vs NMCT1206FG80K6 |
RK73H2BT8062F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTBK8062F vs RK73H2BT8062F |
MC1206-8062-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 80600ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RK73H2BRTBK8062F vs MC1206-8062-FB |
1206S4F8062TAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTBK8062F vs 1206S4F8062TAE |
CRG1206-T-8062FT | Fixed Resistor, 0.25W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RK73H2BRTBK8062F vs CRG1206-T-8062FT |
CR-06FPF--80K6 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BRTBK8062F vs CR-06FPF--80K6 |
CR-06FLD--80K6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BRTBK8062F vs CR-06FLD--80K6 |
NRC-AS12F8062TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RK73H2BRTBK8062F vs NRC-AS12F8062TRF |
1206S4F8062B4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTBK8062F vs 1206S4F8062B4 |
MC1206P-8062-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BRTBK8062F vs MC1206P-8062-FBQ |