Part Details for RK73H2BRTBK6493D by KOA Corporation
Overview of RK73H2BRTBK6493D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for RK73H2BRTBK6493D
RK73H2BRTBK6493D CAD Models
RK73H2BRTBK6493D Part Data Attributes
|
RK73H2BRTBK6493D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTBK6493D
KOA Corporation
RES,SMT,THICK FILM,649K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 649000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTBK6493D
This table gives cross-reference parts and alternative options found for RK73H2BRTBK6493D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTBK6493D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS06K6493DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BRTBK6493D vs RS06K6493DB |
RC1206DR-07649KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BRTBK6493D vs RC1206DR-07649KP |
PWR12D6493TEO | Fixed Resistor, 0.3333W, 649000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BRTBK6493D vs PWR12D6493TEO |
CR1206-4W-6493DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RK73H2BRTBK6493D vs CR1206-4W-6493DT |
RS06K6493DCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BRTBK6493D vs RS06K6493DCL |
NRC-AS12D6493TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RK73H2BRTBK6493D vs NRC-AS12D6493TRF |
RPC1206DG649K | Fixed Resistor, Thick Film, 0.33W, 649000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BRTBK6493D vs RPC1206DG649K |
CR1206-4W-6493DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RK73H2BRTBK6493D vs CR1206-4W-6493DSNT-13 |
CR1206D649KP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BRTBK6493D vs CR1206D649KP10 |
RK73H2BTTEB6493D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTBK6493D vs RK73H2BTTEB6493D |