RK73H2BRTBK63R4F
Description: RES,SMT,THICK FILM,63.4 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE

Overview of RK73H2BRTBK63R4F by KOA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for RK73H2BRTBK63R4F by KOA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H2BRTBK63R4F by KOA Corporation

RK73H2BRTBK63R4F
KOA Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KOA CORP
Package Description
SMT, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
63.4 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RK73H2BRTBK63R4F
    KOA Corporation
    RES,SMT,THICK FILM,63.4 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
    VS

Alternate Parts for RK73H2BRTBK63R4F

This table gives cross-reference parts and alternative options found for RK73H2BRTBK63R4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTBK63R4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR1206-4W-63R4FSNT-13 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, VENKEL LTD RK73H2BRTBK63R4F vs CR1206-4W-63R4FSNT-13
9C12063A63R4FKAFT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, YAGEO Corporation RK73H2BRTBK63R4F vs 9C12063A63R4FKAFT
RS06K63R4FT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RK73H2BRTBK63R4F vs RS06K63R4FT
RCM3216F63R4CS Fixed Resistor, Samsung Electro-Mechanics RK73H2BRTBK63R4F vs RCM3216F63R4CS
RK73H2BXTED63R4F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc RK73H2BRTBK63R4F vs RK73H2BXTED63R4F
RS06K63R4FBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RK73H2BRTBK63R4F vs RS06K63R4FBL
RMGW32K63R4FTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RK73H2BRTBK63R4F vs RMGW32K63R4FTP
AC1206FR-1063R4L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RK73H2BRTBK63R4F vs AC1206FR-1063R4L
RMCS1/863.41%A Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RK73H2BRTBK63R4F vs RMCS1/863.41%A
RK73H2BLTED63R4F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73H2BRTBK63R4F vs RK73H2BLTED63R4F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2BRTBK63R4F by KOA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2BRTBK63R4F by KOA Corporation

Select Manufacturer
Which Manufacturer of RK73H2BRTBK63R4F would you like to use for your alert(s)?
  • Please alert me when RK73H2BRTBK63R4F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2BRTBK63R4F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2BRTBK63R4F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2BRTBK63R4F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2BRTBK63R4F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2BRTBK63R4F by KOA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: