Part Details for RK73H2BRTBK4303F by KOA Speer Electronics Inc
Overview of RK73H2BRTBK4303F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTBK4303F
RK73H2BRTBK4303F CAD Models
RK73H2BRTBK4303F Part Data Attributes
|
RK73H2BRTBK4303F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTBK4303F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTBK4303F
This table gives cross-reference parts and alternative options found for RK73H2BRTBK4303F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTBK4303F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTDB4303F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTBK4303F vs RK73H2BRTTDB4303F |
ASC1206-430KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BRTBK4303F vs ASC1206-430KFT5 |
1206S4F4303T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTBK4303F vs 1206S4F4303T5E |
MR12X4303FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BRTBK4303F vs MR12X4303FBL |
1206W4F4303T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTBK4303F vs 1206W4F4303T5E |
RK73H2BRTTEB4303F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTBK4303F vs RK73H2BRTTEB4303F |
NRCS12F4303TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RK73H2BRTBK4303F vs NRCS12F4303TRF |
RMC32K434FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BRTBK4303F vs RMC32K434FTP |
9C12063A4303FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BRTBK4303F vs 9C12063A4303FKPFT |
RK73H2BXTE4303F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTBK4303F vs RK73H2BXTE4303F |