Part Details for RK73H2BRTBK41R2F by KOA Speer Electronics Inc
Overview of RK73H2BRTBK41R2F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTBK41R2F
RK73H2BRTBK41R2F CAD Models
RK73H2BRTBK41R2F Part Data Attributes
|
RK73H2BRTBK41R2F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTBK41R2F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 41.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTBK41R2F
This table gives cross-reference parts and alternative options found for RK73H2BRTBK41R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTBK41R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206AFX-41R2EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BRTBK41R2F vs CR1206AFX-41R2EAS |
WR12X41R2FDLV | Fixed Resistor, 0.25W, 41.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BRTBK41R2F vs WR12X41R2FDLV |
MC1206P-41R2-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BRTBK41R2F vs MC1206P-41R2-FT101W |
RK73H2BLTEB41R2F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTBK41R2F vs RK73H2BLTEB41R2F |
CR1/841R2FV | Fixed Resistor, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BRTBK41R2F vs CR1/841R2FV |
WR12X41R2FTR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BRTBK41R2F vs WR12X41R2FTR |
MC1206P-41R2-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BRTBK41R2F vs MC1206P-41R2-FTQ |
NMCT1206FG41R2 | RESISTOR, 0.25W, 1%, 100ppm, 41.2ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BRTBK41R2F vs NMCT1206FG41R2 |
MC1206P-41R2-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BRTBK41R2F vs MC1206P-41R2-FB101W |
RK73H2BGBK41R2F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTBK41R2F vs RK73H2BGBK41R2F |