Part Details for RK73H2BRTBK3572F by KOA Speer Electronics Inc
Overview of RK73H2BRTBK3572F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTBK3572F
RK73H2BRTBK3572F CAD Models
RK73H2BRTBK3572F Part Data Attributes
|
RK73H2BRTBK3572F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTBK3572F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 35700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTBK3572F
This table gives cross-reference parts and alternative options found for RK73H2BRTBK3572F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTBK3572F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS3216F3572CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RK73H2BRTBK3572F vs RCS3216F3572CS |
MC1206P-3572-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTBK3572F vs MC1206P-3572-FB101 |
RK73H2BLTDB3572F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTBK3572F vs RK73H2BLTDB3572F |
MC12063572FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTBK3572F vs MC12063572FT |
MC12063572FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTBK3572F vs MC12063572FB |
RMNW32K3572FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BRTBK3572F vs RMNW32K3572FB |
MC1206L6F3572SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RK73H2BRTBK3572F vs MC1206L6F3572SE |
MR12X3572FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BRTBK3572F vs MR12X3572FGL |
MC1206-3572-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTBK3572F vs MC1206-3572-FB101Q |
CR-06FA7--35K7 | Fixed Resistor, 0.25W, 35700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BRTBK3572F vs CR-06FA7--35K7 |