Part Details for RK73H2BRTBK3481F by KOA Speer Electronics Inc
Overview of RK73H2BRTBK3481F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTBK3481F
RK73H2BRTBK3481F CAD Models
RK73H2BRTBK3481F Part Data Attributes
|
RK73H2BRTBK3481F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTBK3481F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTBK3481F
This table gives cross-reference parts and alternative options found for RK73H2BRTBK3481F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTBK3481F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTDB3481F | RES,SMT,THICK FILM,3.48K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RK73H2BRTBK3481F vs RK73H2BRTTDB3481F |
1206S4F3481B2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTBK3481F vs 1206S4F3481B2E |
NRC-AS12F3481TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RK73H2BRTBK3481F vs NRC-AS12F3481TRF |
RS06K3481FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BRTBK3481F vs RS06K3481FB |
RC1206FR-073K48P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BRTBK3481F vs RC1206FR-073K48P |
RK73H2BLTEB3481F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTBK3481F vs RK73H2BLTEB3481F |
CR-06FL7--3K48 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BRTBK3481F vs CR-06FL7--3K48 |
FCF06FW-3481 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BRTBK3481F vs FCF06FW-3481 |
1206S4F3481T3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTBK3481F vs 1206S4F3481T3E |
CR-06FHB--3K48 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BRTBK3481F vs CR-06FHB--3K48 |