Part Details for RK73H2BRTBK2150D by KOA Corporation
Overview of RK73H2BRTBK2150D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTBK2150D
RK73H2BRTBK2150D CAD Models
RK73H2BRTBK2150D Part Data Attributes
|
RK73H2BRTBK2150D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTBK2150D
KOA Corporation
RES,SMT,THICK FILM,215 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 215 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTBK2150D
This table gives cross-reference parts and alternative options found for RK73H2BRTBK2150D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTBK2150D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12D2150CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BRTBK2150D vs RM12D2150CTDK-X |
CR1206D215RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BRTBK2150D vs CR1206D215RD50 |
CR1206TT100V215R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RK73H2BRTBK2150D vs CR1206TT100V215R+-0.5% |
RS06K2150DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BRTBK2150D vs RS06K2150DT |
MC1206P-2150-DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BRTBK2150D vs MC1206P-2150-DT |
RK73H2BGBK2150D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTBK2150D vs RK73H2BGBK2150D |
MC1206P-2150-DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BRTBK2150D vs MC1206P-2150-DB |
RPC1206DG215R | Fixed Resistor, Thick Film, 0.33W, 215ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BRTBK2150D vs RPC1206DG215R |
MC1206P-2150-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTBK2150D vs MC1206P-2150-DT101 |
SF12H2150DQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BRTBK2150D vs SF12H2150DQL |