Part Details for RK73H2BRTBK1500D by KOA Speer Electronics Inc
Overview of RK73H2BRTBK1500D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTBK1500D
RK73H2BRTBK1500D CAD Models
RK73H2BRTBK1500D Part Data Attributes
|
RK73H2BRTBK1500D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTBK1500D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTBK1500D
This table gives cross-reference parts and alternative options found for RK73H2BRTBK1500D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTBK1500D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-1500-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTBK1500D vs MC1206-1500-DT101 |
RK73H2BLBK1500D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTBK1500D vs RK73H2BLBK1500D |
RMC32K151DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BRTBK1500D vs RMC32K151DB |
RCS3216D1500AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RK73H2BRTBK1500D vs RCS3216D1500AS |
RMS12DT151 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RK73H2BRTBK1500D vs RMS12DT151 |
RK73H2BXTED1500D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTBK1500D vs RK73H2BXTED1500D |
RK73H2BLTDD1500D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTBK1500D vs RK73H2BLTDD1500D |
D25/CRCW1206-P100150R0.5%ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2BRTBK1500D vs D25/CRCW1206-P100150R0.5%ET5E3 |
SCR32-151DB | Fixed Resistor, 0.33W, 150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RK73H2BRTBK1500D vs SCR32-151DB |
CR321500DV | Fixed Resistor, 0.125W, 150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BRTBK1500D vs CR321500DV |