Part Details for RK73H2BRTBK1474F by KOA Speer Electronics Inc
Overview of RK73H2BRTBK1474F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTBK1474F
RK73H2BRTBK1474F CAD Models
RK73H2BRTBK1474F Part Data Attributes
|
RK73H2BRTBK1474F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTBK1474F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTBK1474F
This table gives cross-reference parts and alternative options found for RK73H2BRTBK1474F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTBK1474F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMAW32-1474FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BRTBK1474F vs RMAW32-1474FB |
WR12W1474FDLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.25W, 1470000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | RK73H2BRTBK1474F vs WR12W1474FDLV |
RK73H2BLTD1474F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BRTBK1474F vs RK73H2BLTD1474F |
MR12W1474FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BRTBK1474F vs MR12W1474FTL |
RMC1/8-1474FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RK73H2BRTBK1474F vs RMC1/8-1474FB |
RK73H2BRTTEB1474F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | RK73H2BRTBK1474F vs RK73H2BRTTEB1474F |
RK73H2BTTE1474F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BRTBK1474F vs RK73H2BTTE1474F |
NRC-AS12F1474TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, | RK73H2BRTBK1474F vs NRC-AS12F1474TRQYF |
CR1206-4W-1474FSNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | RK73H2BRTBK1474F vs CR1206-4W-1474FSNT-13 |
NRCL12F1474TR10F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | RK73H2BRTBK1474F vs NRCL12F1474TR10F |