RK73H2BRTBK1242F
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,

Overview of RK73H2BRTBK1242F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for RK73H2BRTBK1242F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H2BRTBK1242F by KOA Speer Electronics Inc

RK73H2BRTBK1242F
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
12400 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RK73H2BRTBK1242F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for RK73H2BRTBK1242F

This table gives cross-reference parts and alternative options found for RK73H2BRTBK1242F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTBK1242F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RGC1206FTD12K4 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RK73H2BRTBK1242F vs RGC1206FTD12K4
RS06K1242FTG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RK73H2BRTBK1242F vs RS06K1242FTG
RK73H2BRTTDB1242F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc RK73H2BRTBK1242F vs RK73H2BRTTDB1242F
CR-06FPB--12K4 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RK73H2BRTBK1242F vs CR-06FPB--12K4
WCR1206LF-1242-F-P-LT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT TT Electronics Resistors RK73H2BRTBK1242F vs WCR1206LF-1242-F-P-LT
NRCS12F1242TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT NIC Components Corp RK73H2BRTBK1242F vs NRCS12F1242TRF
WR12X1242FQL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE Walsin Technology Corporation RK73H2BRTBK1242F vs WR12X1242FQL
9C12063A1242FKPF3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, YAGEO Corporation RK73H2BRTBK1242F vs 9C12063A1242FKPF3
1206S4F1242BDE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RK73H2BRTBK1242F vs 1206S4F1242BDE
RK73H2BRTBK1242F RES,SMT,THICK FILM,12.4K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE KOA Corporation RK73H2BRTBK1242F vs RK73H2BRTBK1242F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2BRTBK1242F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2BRTBK1242F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H2BRTBK1242F would you like to use for your alert(s)?
  • Please alert me when RK73H2BRTBK1242F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2BRTBK1242F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2BRTBK1242F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2BRTBK1242F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2BRTBK1242F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2BRTBK1242F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: