Part Details for RK73H2BRTBK1001D by KOA Corporation
Overview of RK73H2BRTBK1001D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for RK73H2BRTBK1001D
RK73H2BRTBK1001D CAD Models
RK73H2BRTBK1001D Part Data Attributes
|
RK73H2BRTBK1001D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTBK1001D
KOA Corporation
RES,SMT,THICK FILM,1K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTBK1001D
This table gives cross-reference parts and alternative options found for RK73H2BRTBK1001D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTBK1001D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTDB1001D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTBK1001D vs RK73H2BLTDB1001D |
CR1206-4W-1001DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RK73H2BRTBK1001D vs CR1206-4W-1001DT-13 |
RM12R-1K0-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RK73H2BRTBK1001D vs RM12R-1K0-D |
TSR8GD1001V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BRTBK1001D vs TSR8GD1001V |
SCR32-102DV | Fixed Resistor, 0.33W, 1000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RK73H2BRTBK1001D vs SCR32-102DV |
SG73P2BTTED1001D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BRTBK1001D vs SG73P2BTTED1001D |
AC1206DR-071KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BRTBK1001D vs AC1206DR-071KL |
RS06K102DCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BRTBK1001D vs RS06K102DCG |
RK73H2BRTTD1001D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BRTBK1001D vs RK73H2BRTTD1001D |
RMC32K1001DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BRTBK1001D vs RMC32K1001DB |