Part Details for RK73H2BLTED9311F by KOA Speer Electronics Inc
Overview of RK73H2BLTED9311F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTED9311F
RK73H2BLTED9311F CAD Models
RK73H2BLTED9311F Part Data Attributes
|
RK73H2BLTED9311F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTED9311F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9310 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTED9311F
This table gives cross-reference parts and alternative options found for RK73H2BLTED9311F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTED9311F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F9311T4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTED9311F vs 1206S4F9311T4 |
RCS3216F9311ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | RK73H2BLTED9311F vs RCS3216F9311ES |
CR089311F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2BLTED9311F vs CR089311F |
MR12X9311FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BLTED9311F vs MR12X9311FGL |
RS06K9311FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BLTED9311F vs RS06K9311FTL |
FCF06FS-9311-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLTED9311F vs FCF06FS-9311-W |
MC1206P-9311-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTED9311F vs MC1206P-9311-FB101Q |
RC1206FR-139K31P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BLTED9311F vs RC1206FR-139K31P |
MC1206-9311-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTED9311F vs MC1206-9311-FT101 |
MCR18ERTF9311 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RK73H2BLTED9311F vs MCR18ERTF9311 |