Part Details for RK73H2BLTED1243F by KOA Speer Electronics Inc
Overview of RK73H2BLTED1243F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTED1243F
RK73H2BLTED1243F CAD Models
RK73H2BLTED1243F Part Data Attributes
|
RK73H2BLTED1243F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTED1243F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTED1243F
This table gives cross-reference parts and alternative options found for RK73H2BLTED1243F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTED1243F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR321243FV | RESISTOR, 0.25W, 1%, 100ppm, 124000ohm, SURFACE MOUNT, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BLTED1243F vs CR321243FV |
RK73H2BT1243F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTED1243F vs RK73H2BT1243F |
NMCT1206FG124K | RESISTOR, 0.25W, 1%, 100ppm, 124000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BLTED1243F vs NMCT1206FG124K |
RK73H2BRTBK1243F | RES,SMT,THICK FILM,124K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RK73H2BLTED1243F vs RK73H2BRTBK1243F |
RPC1206FG124K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BLTED1243F vs RPC1206FG124K |
ERJ8ENF1243V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RK73H2BLTED1243F vs ERJ8ENF1243V |
CR-06FPF--124K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BLTED1243F vs CR-06FPF--124K |
CQ06W4F1243T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTED1243F vs CQ06W4F1243T5E |
RMC1/8K1243FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2BLTED1243F vs RMC1/8K1243FTP |
RC1206F1243-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BLTED1243F vs RC1206F1243-07-RG70 |