Part Details for RK73H2BLTEB8R66F by KOA Speer Electronics Inc
Overview of RK73H2BLTEB8R66F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTEB8R66F
RK73H2BLTEB8R66F CAD Models
RK73H2BLTEB8R66F Part Data Attributes
|
RK73H2BLTEB8R66F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTEB8R66F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 8.66 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTEB8R66F
This table gives cross-reference parts and alternative options found for RK73H2BLTEB8R66F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTEB8R66F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTTED8R66F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTEB8R66F vs RK73H2BTTED8R66F |
RMCF1206FT8R66 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BLTEB8R66F vs RMCF1206FT8R66 |
RK73H2BLTE8R66F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTEB8R66F vs RK73H2BLTE8R66F |
RC1206FR-078R66L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BLTEB8R66F vs RC1206FR-078R66L |
RMCS1206FT8R66 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BLTEB8R66F vs RMCS1206FT8R66 |
RK73H2BTTD8R66F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTEB8R66F vs RK73H2BTTD8R66F |
RMCF1206FB8R66 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BLTEB8R66F vs RMCF1206FB8R66 |
SR1206FR-138R66L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BLTEB8R66F vs SR1206FR-138R66L |
RC1206FR-108R66 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BLTEB8R66F vs RC1206FR-108R66 |
RK73H2BLTED8R66F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTEB8R66F vs RK73H2BLTED8R66F |