Part Details for RK73H2BLTEB78R7F by KOA Speer Electronics Inc
Overview of RK73H2BLTEB78R7F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTEB78R7F
RK73H2BLTEB78R7F CAD Models
RK73H2BLTEB78R7F Part Data Attributes
|
RK73H2BLTEB78R7F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTEB78R7F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 78.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTEB78R7F
This table gives cross-reference parts and alternative options found for RK73H2BLTEB78R7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTEB78R7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-0778R7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BLTEB78R7F vs RC1206FR-0778R7 |
RMGW32K78R7FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BLTEB78R7F vs RMGW32K78R7FB |
CR-06FL7--78R7- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | RK73H2BLTEB78R7F vs CR-06FL7--78R7- |
NMCT1206FT78R7 | RESISTOR, 0.25W, 1%, 100ppm, 78.7ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BLTEB78R7F vs NMCT1206FT78R7 |
CR32-78R7-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BLTEB78R7F vs CR32-78R7-FL |
CR1206-FX-78R7EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BLTEB78R7F vs CR1206-FX-78R7EPF |
WR12X78R7FDLV | Fixed Resistor, 0.25W, 78.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BLTEB78R7F vs WR12X78R7FDLV |
RMS12R-78R7-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RK73H2BLTEB78R7F vs RMS12R-78R7-F |
RC1206F78R7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | RK73H2BLTEB78R7F vs RC1206F78R7 |
CR1206F78R7P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BLTEB78R7F vs CR1206F78R7P20 |