Part Details for RK73H2BLTEB3571F by KOA Speer Electronics Inc
Overview of RK73H2BLTEB3571F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTEB3571F
RK73H2BLTEB3571F CAD Models
RK73H2BLTEB3571F Part Data Attributes
|
RK73H2BLTEB3571F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTEB3571F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 3570 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTEB3571F
This table gives cross-reference parts and alternative options found for RK73H2BLTEB3571F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTEB3571F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12063K57FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BLTEB3571F vs CRCW12063K57FKEAC |
MC1206P-3571-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BLTEB3571F vs MC1206P-3571-FB101W |
RM12F3571CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BLTEB3571F vs RM12F3571CTDK |
MC1206-3571-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BLTEB3571F vs MC1206-3571-FTW |
CRCW12063K57FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BLTEB3571F vs CRCW12063K57FKEBC |
FCF06FV-3571 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLTEB3571F vs FCF06FV-3571 |
MC1206P-3571-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTEB3571F vs MC1206P-3571-FB101 |
NMCT1206FG3K57 | RESISTOR, 0.25W, 1%, 100ppm, 3570ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BLTEB3571F vs NMCT1206FG3K57 |
MC1206P-3571-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTEB3571F vs MC1206P-3571-FT101 |
CR1206F43571G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RK73H2BLTEB3571F vs CR1206F43571G |