Part Details for RK73H2BLTEB34R8D by KOA Speer Electronics Inc
Overview of RK73H2BLTEB34R8D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTEB34R8D
RK73H2BLTEB34R8D CAD Models
RK73H2BLTEB34R8D Part Data Attributes
|
RK73H2BLTEB34R8D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTEB34R8D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 34.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTEB34R8D
This table gives cross-reference parts and alternative options found for RK73H2BLTEB34R8D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTEB34R8D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1206DR-1334R8L | Fixed Resistor, 0.25W, 34.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BLTEB34R8D vs AF1206DR-1334R8L |
RK73H2BTTEB34R8D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BLTEB34R8D vs RK73H2BTTEB34R8D |
MC1206P-34R8-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTEB34R8D vs MC1206P-34R8-DT101 |
MC1206P-34R8-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTEB34R8D vs MC1206P-34R8-DB101 |
RK73H2BLTDD34R8D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTEB34R8D vs RK73H2BLTDD34R8D |
RCA120634R80.5%100ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RK73H2BLTEB34R8D vs RCA120634R80.5%100ET5E3 |
SR1206DR-1334R8L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BLTEB34R8D vs SR1206DR-1334R8L |
CR1206D34R8P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BLTEB34R8D vs CR1206D34R8P20 |
TSR8GTD34R8V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BLTEB34R8D vs TSR8GTD34R8V |
SR1206DR-0734R8L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BLTEB34R8D vs SR1206DR-0734R8L |