Part Details for RK73H2BLTEB3014F by KOA Speer Electronics Inc
Overview of RK73H2BLTEB3014F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTEB3014F
RK73H2BLTEB3014F CAD Models
RK73H2BLTEB3014F Part Data Attributes
|
RK73H2BLTEB3014F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTEB3014F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 3010000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTEB3014F
This table gives cross-reference parts and alternative options found for RK73H2BLTEB3014F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTEB3014F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTBK3014F | RES,SMT,THICK FILM,3.01M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | RK73H2BLTEB3014F vs RK73H2BRTBK3014F |
NMCR1206FG3M01 | RES,SMT,THICK FILM,3.01M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BLTEB3014F vs NMCR1206FG3M01 |
RK73H2BTTDD3014F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTEB3014F vs RK73H2BTTDD3014F |
RK73H2BTTD3014F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTEB3014F vs RK73H2BTTD3014F |
RK73H2BXTED3014F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BLTEB3014F vs RK73H2BXTED3014F |
CR-06FP7--3M01 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3010000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | RK73H2BLTEB3014F vs CR-06FP7--3M01 |
CRG1206-T-3014FT | Fixed Resistor, 0.25W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RK73H2BLTEB3014F vs CRG1206-T-3014FT |
CR-06FP6--3M01 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3010000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | RK73H2BLTEB3014F vs CR-06FP6--3M01 |
MC1206P-3014-FB201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTEB3014F vs MC1206P-3014-FB201 |
RC1206F3014-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BLTEB3014F vs RC1206F3014-07-T70 |