Part Details for RK73H2BLTEB2400F by KOA Speer Electronics Inc
Overview of RK73H2BLTEB2400F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTEB2400F
RK73H2BLTEB2400F CAD Models
RK73H2BLTEB2400F Part Data Attributes
|
RK73H2BLTEB2400F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTEB2400F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTEB2400F
This table gives cross-reference parts and alternative options found for RK73H2BLTEB2400F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTEB2400F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ06S4F2400T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTEB2400F vs CQ06S4F2400T5E |
CRCW12062400F100RT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 240ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RK73H2BLTEB2400F vs CRCW12062400F100RT5-PB |
CR-06FL7--240R | Fixed Resistor, CHIP | Viking Tech Corp | RK73H2BLTEB2400F vs CR-06FL7--240R |
RM12FBN2400 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | RK73H2BLTEB2400F vs RM12FBN2400 |
CR32-2400-FY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BLTEB2400F vs CR32-2400-FY |
WR12X2400FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BLTEB2400F vs WR12X2400FB |
RK73H2BRTTED2400F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BLTEB2400F vs RK73H2BRTTED2400F |
RMCS1/82401%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BLTEB2400F vs RMCS1/82401%A |
CR-06FL7--240R- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | RK73H2BLTEB2400F vs CR-06FL7--240R- |
RPC1206FT240R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BLTEB2400F vs RPC1206FT240R |