Part Details for RK73H2BLTEB1803F by KOA Speer Electronics Inc
Overview of RK73H2BLTEB1803F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTEB1803F
RK73H2BLTEB1803F CAD Models
RK73H2BLTEB1803F Part Data Attributes
|
RK73H2BLTEB1803F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTEB1803F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTEB1803F
This table gives cross-reference parts and alternative options found for RK73H2BLTEB1803F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTEB1803F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCL12F1803TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | RK73H2BLTEB1803F vs NRCL12F1803TR10F |
RK73H2BRTTDD1803F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BLTEB1803F vs RK73H2BRTTDD1803F |
NMCT1206FG180K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SEI Stackpole Electronics Inc | RK73H2BLTEB1803F vs NMCT1206FG180K |
RS06K184FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H2BLTEB1803F vs RS06K184FT |
AF1206FR-13180KL | Fixed Resistor, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BLTEB1803F vs AF1206FR-13180KL |
WR12X1803FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BLTEB1803F vs WR12X1803FQL |
CRCW1206180KFKTC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H2BLTEB1803F vs CRCW1206180KFKTC |
232272911804L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BLTEB1803F vs 232272911804L |
CR1206-4W-1803FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RK73H2BLTEB1803F vs CR1206-4W-1803FT-13 |
9C12063A1803FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BLTEB1803F vs 9C12063A1803FKPF3 |