Part Details for RK73H2BLTEB1150F by KOA Speer Electronics Inc
Overview of RK73H2BLTEB1150F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTEB1150F
RK73H2BLTEB1150F CAD Models
RK73H2BLTEB1150F Part Data Attributes
|
RK73H2BLTEB1150F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTEB1150F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTEB1150F
This table gives cross-reference parts and alternative options found for RK73H2BLTEB1150F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTEB1150F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-1150-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BLTEB1150F vs MC1206P-1150-FT101W |
9C12063A1150FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BLTEB1150F vs 9C12063A1150FKAFT |
RK73H2BTTD1150F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTEB1150F vs RK73H2BTTD1150F |
NMCT1206FT115R | RESISTOR, 0.25W, 1%, 100ppm, 115ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BLTEB1150F vs NMCT1206FT115R |
FCF06FV-1150-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLTEB1150F vs FCF06FV-1150-W |
HQ06S4F1150T4E | Fixed Resistor, 0.25W, 115ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTEB1150F vs HQ06S4F1150T4E |
232272471151L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BLTEB1150F vs 232272471151L |
1206S4F1150TCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTEB1150F vs 1206S4F1150TCE |
CR1206-4W-1150FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H2BLTEB1150F vs CR1206-4W-1150FSNT-13 |
ERJ8ENF1150V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RK73H2BLTEB1150F vs ERJ8ENF1150V |