Part Details for RK73H2BLTE9090F by KOA Speer Electronics Inc
Overview of RK73H2BLTE9090F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTE9090F
RK73H2BLTE9090F CAD Models
RK73H2BLTE9090F Part Data Attributes
|
RK73H2BLTE9090F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTE9090F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTE9090F
This table gives cross-reference parts and alternative options found for RK73H2BLTE9090F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTE9090F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F909RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BLTE9090F vs CR1206F909RD50 |
RMNW32K9090FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BLTE9090F vs RMNW32K9090FTP |
1206S4F9090TDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTE9090F vs 1206S4F9090TDE |
NRCA12F9090TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RK73H2BLTE9090F vs NRCA12F9090TR10QYF |
1206S4F9090T3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTE9090F vs 1206S4F9090T3E |
NRCA12F9090TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RK73H2BLTE9090F vs NRCA12F9090TRQYF |
TSR8GF9090V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BLTE9090F vs TSR8GF9090V |
NRC12F9090TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RK73H2BLTE9090F vs NRC12F9090TRF |
CR-06FH6--909R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BLTE9090F vs CR-06FH6--909R |
RMCS1/89091%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BLTE9090F vs RMCS1/89091%A |