Part Details for RK73H2BLTE80R6D by KOA Speer Electronics Inc
Overview of RK73H2BLTE80R6D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTE80R6D
RK73H2BLTE80R6D CAD Models
RK73H2BLTE80R6D Part Data Attributes
|
RK73H2BLTE80R6D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTE80R6D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 80.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTE80R6D
This table gives cross-reference parts and alternative options found for RK73H2BLTE80R6D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTE80R6D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS06K80R6DB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BLTE80R6D vs RS06K80R6DB |
RK73H2BTTD80R6D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BLTE80R6D vs RK73H2BTTD80R6D |
RK73H2BTTE80R6D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BLTE80R6D vs RK73H2BTTE80R6D |
MC1206P-80R6-DTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RK73H2BLTE80R6D vs MC1206P-80R6-DTQ |
RK73H2BTTEB80R6D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RK73H2BLTE80R6D vs RK73H2BTTEB80R6D |
RS06K80R6DC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BLTE80R6D vs RS06K80R6DC |
MC1206-80R6-DB101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BLTE80R6D vs MC1206-80R6-DB101 |
PWR12D80R6TEO | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.3333W, 80.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BLTE80R6D vs PWR12D80R6TEO |
CAS12D80R6CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.25W, 80.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BLTE80R6D vs CAS12D80R6CT |
CR-06DLF--80R6 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BLTE80R6D vs CR-06DLF--80R6 |